Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | CHF 25.150 |
Produktspezifikationen
Produktbeschreibung
The HD230BS is a powerful and professional multifunctional head light ideal for outdoor activities, tradespersons, use in industry and many other areas. The robust ABS housing offers lightweight and comfortable wearing. With the integrated sensor technology allows users to turn the head light on or off using a gesture, keeping hands free for other tasks. This item also comes with a set of hooks for attaching the head light to a hard hat or helmet for a wider range of applications.
- 5W main LED with 2 modes - 100% or 30%
- Red additional illuminant
- 4 selectable modes - main LED 30%, main LED 100%, red LED & flashing red LED
- Activatable gesture sensor - handsfree on/off for main functions (not flashing LED)
- Up to 230lm light output
- Up to 25hrs run time
- Up to 74m beam range
- Features 4 clips for mounting head light to helmets
- Robust plastic construction
- Powered by 3x AAA batteries
- 2 button operation for ease of use
Lieferumfang
Head light, Headband, 4 x helmet attachment clips, 3 x AAA alkaline batteries.
Technische Spezifikationen
Stirnlampe
230lm
AAA-Batterien x 3
Sensor Head Light Series
Weiße 5W-LED
74m
ABS (Acrylnitril-Butadien-Styrol), PC (Polycarbonat), Thermoplast
No SVHC (25-Jun-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat