Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.150 |
Product Information
Product Overview
The HD230BS is a powerful and professional multifunctional head light ideal for outdoor activities, tradespersons, use in industry and many other areas. The robust ABS housing offers lightweight and comfortable wearing. With the integrated sensor technology allows users to turn the head light on or off using a gesture, keeping hands free for other tasks. This item also comes with a set of hooks for attaching the head light to a hard hat or helmet for a wider range of applications.
- 5W main LED with 2 modes - 100% or 30%
- Red additional illuminant
- 4 selectable modes - main LED 30%, main LED 100%, red LED & flashing red LED
- Activatable gesture sensor - handsfree on/off for main functions (not flashing LED)
- Up to 230lm light output
- Up to 25hrs run time
- Up to 74m beam range
- Features 4 clips for mounting head light to helmets
- Robust plastic construction
- Powered by 3x AAA batteries
- 2 button operation for ease of use
Contents
Head light, Headband, 4 x helmet attachment clips, 3 x AAA alkaline batteries.
Technical Specifications
Head Light
230lm
AAA Batteries x 3
Sensor Head Light Series
5W White LED
74m
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate), Thermoplastic
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate