Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 643.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 643.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
F4B3D2 is a MP Series AC to DC power supply.
- 400W chassis
- 90-264 VAC input voltage
- Single output 5V at 60A module and dual output 12V at 10A module
- SEMI F47 compliant
- Internal T10A/250V fuse in line protection
- Efficiency of 75% typical at nominal input
- Features AC OK, DC OK, current share, module inhibit, remote sense, voltage programming, 5V standby
- Operating temperature range from 0°C to +70°C
- 3 year warranty
Technical Specifications
No. of Slots / Outputs
-
Power Supply Output Type
Configurable
Output Voltage Max
5V
Product Range
MP Series
Output Power Max
400W
Output Voltage Min
-
Output Current Max
60A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.721552