Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05005090001
Order Code3020240
Product RangeWera - Torque Indicators
Also Known As005090, GTIN UPC EAN: 4013288208811
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 61.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 61.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05005090001
Order Code3020240
Product RangeWera - Torque Indicators
Also Known As005090, GTIN UPC EAN: 4013288208811
Technical Datasheet
Torx Tip SizeT20
Blade Length60mm
Overall Length108mm
Product RangeWera - Torque Indicators
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera torque indicator with fixed torque for Torx® screws. Tamper proof. The robust slip clutch guarantees a clearly audible and tactile trigger signal when the set torque value is reached, and it is therefore impossible to apply any further torque. The loosening torque is significantly higher than the set tightening torque, therefore no additional tools are needed for loosening screw connections. The shape of the handle fills the whole hand well and the fingers lie in the softly rounded recessed grips. This ensures optimal, ergonomic power transmission.
- T-handle is ideal for transferring controlled tightening torque and high loosening torque
- Error-free screwdriving due to non-slip friction clutch and exact torque transmission
- Tamper-proof against accidental changing of set torque value
- Particularly corrosion resistant blade
Technical Specifications
Torx Tip Size
T20
Overall Length
108mm
SVHC
No SVHC (27-Jun-2024)
Blade Length
60mm
Product Range
Wera - Torque Indicators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84661038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12