Print Page
Image is for illustrative purposes only. Please refer to product description.
4,073 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.520 |
10+ | CHF 3.030 |
25+ | CHF 2.780 |
50+ | CHF 2.520 |
100+ | CHF 2.280 |
500+ | CHF 1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMU3520-395-120
Order Code3680005
Technical Datasheet
UV LED TypeUV-A
Wavelength395nm
Radiant Power930mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If500mA
Forward Voltage3.6V
Product Range-
Technology / MaterialInGaN
Technical Specifications
UV LED Type
UV-A
Radiant Power
930mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
3.6V
Technology / Material
InGaN
Wavelength
395nm
Angle of Half Intensity
60°
Forward Current If
500mA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00099
Product traceability