Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.390 |
10+ | CHF 0.864 |
100+ | CHF 0.847 |
500+ | CHF 0.837 |
1000+ | CHF 0.829 |
5000+ | CHF 0.798 |
Product Information
Product Overview
The IRF9Z24SPBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast-switching, ruggedized device design and low ON-resistance. The D2PAK is a surface-mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability in any existing surface-mount package. The D2PAK is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
- Advanced process technology
- -55 to 175°C Operating temperature range
- Fully avalanche rated
- Surface-mount
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P Channel
11A
TO-263 (D2PAK)
10V
60W
175°C
-
Lead (21-Jan-2025)
60V
0.28ohm
Surface Mount
4V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate