Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No04903121448
Order Code4070658
Product Range04903 Series
Also Known AsAAA4+4 VARTA, 04903 121 448
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVARTA
Manufacturer Part No04903121448
Order Code4070658
Product Range04903 Series
Also Known AsAAA4+4 VARTA, 04903 121 448
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity-
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity8
Battery Type / SizeAAA
Weight11.4g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product Range04903 Series
Product Overview
- VARTA long life power AAA blister 8 (4+4)
- Unique brand iconography for maximum brand appearance and recognition
- Innovative new cell design and unique matt label finish for premium haptic appearance
- Powerful energy for power-hungry devices, e.g. battery-operated toys, wireless mouse, flashlights
- Guaranteed storage time of 10 years
- Easy and smart recognition of recommended use by modern icons
- Single press out enables easy opening of the pack and good storage for unused batteries
- Packaging made of minimum 80% recycled content
- Packaging in a new premium look an feel: high quality metallic design refinement
- Primary alkaline manganese system, voltage of 1.50V
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
8
Weight
11.4g
Battery NEDA Code
24A
Product Range
04903 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24