Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1617-GRIP-REF
Order Code3772598
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 711.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 711.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1617-GRIP-REF
Order Code3772598
Technical Datasheet
Silicon ManufacturerTrinamic
Silicon Core NumberTMCM-1617
Kit Application TypeMotor Driver
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board TMCM-1617
Product Range-
SVHC0
Product Overview
TMCM-1617-GRIP-REF is an open source hardware reference design for the TMCM-1617 BLDC servo driver. To be used in robotic gripper applications, the board is designed in a standard gripper electronics form-factor. It is able to control a BLDC motor via EtherCAT®, IO-Link® or RS485 using Trinamic's TMCL protocol. In addition, the board features 1 configurable analogue output and 1 configurable analogue input, using Maxim’s MAX22000 industrial configurable analogue I0 device and 4 configurable digital input, digital outputs, using Maxim’s MAX14906 device.
- Single axis BLDC servo driver for up to 2.5A RMS motor current
- 24V nominal supply voltage (+20V to +28V)
- Digital hall sensor interface
- ABN encoder interface
- 4 digital +24V I/O (high side switch, push-pull driver, or a Type 1 and 3, or Type 2 digital input)
- One analogue output (±12.5V output voltage range, or ±25mA or ±2.5mA output current range)
- One differential analogue input (±15V, ±2.5V, ±500mV, ±250mV and ±125mV input voltage ranges)
Technical Specifications
Silicon Manufacturer
Trinamic
Kit Application Type
Motor Driver
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
TMCM-1617
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Core Sub-Architecture
-
Kit Contents
Reference Design Board TMCM-1617
SVHC
0
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064