Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS230-110
Order Code1610413
Product RangeVPS Series
Technical Datasheet
24 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.140 |
5+ | CHF 17.790 |
10+ | CHF 17.380 |
20+ | CHF 15.940 |
50+ | CHF 15.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS230-110
Order Code1610413
Product RangeVPS Series
Technical Datasheet
Chassis Mount Transformer TypeDual Bobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 115V
Power Rating25VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating110mA
Transformer TerminalsSolder, Quick Connect
Isolation Voltage4kV
Product RangeVPS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The VPS230-110 is a 25VA chassis mount Power Transformer with a dual bobbin design positioned inside an insulating shroud and constructed with UL approved high temperature material. It eliminates the need for electrostatic shielding since there is minimal capacitance between coils when using a dual bobbin configuration. The primary and secondary are both electrically isolated. This transformer is designed to meet U.S. and International standards including CSA, IEC, TUV and UL requirements.
- 50/60Hz Rated frequency
- 100MΩ Insulation resistance
Applications
Power Management
Technical Specifications
Chassis Mount Transformer Type
Dual Bobbin
Secondary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Current Rating
110mA
Isolation Voltage
4kV
SVHC
No SVHC (27-Jun-2024)
Primary Voltages
115V, 230V
Power Rating
25VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
VPS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.646369