Product Information
Product Overview
TOS 30SIL series is a range of high performance non-isolated DC/DC converters with very high efficiency that can supply up to 30A of output current. These modules provide precisely regulated output voltages which can be set via an external resistor to a value from 0.8VDC to 5.5VDC. These converters work over a wide input voltage range of 4.5 to 5.5VDC or 6.0 to 14VDC. Further features include remote on/off, undervoltage lockout, overtemperature and overcurrent protection. These products have an open-frame construction with very small footprint and are available in an SMT package. The TOS 30SM series is fully RoHS compliant and can withstand industry standard handling, cleaning and the high temperatures of lead-free reflow solder processes.
- Small size, low profile
- SIP version
- Natural convection (20 LFM) cooling
- Wide input voltage ranges
- Delivers up to 30A with minimal derating
- Ultra high efficiency
- Fast transient response
- Wide temperature range from -40°C to +85°C
- Continuous, automatic recovery short circuit protection
- Switching frequency of 261 to 339KHz (PWM), 300KHz typ (PWM)
Technical Specifications
ITE
165W
5.5V
Fixed, Adjustable
14V
50.8mm
TOS 30SIL
SIP
800mV
30A
6V
12.7mm
7.8mm
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate