ex VAT

165W DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3795772

RoHS

Each
5+
CHF 83.380
Min: 5 / Mult: 5
ITE
SIP
165W
800mV
5.5V
30A
Fixed, Adjustable
6V
14V
12.7mm
50.8mm
7.8mm
TOS 30SIL
3795773

RoHS

Each
10+
CHF 77.010
Min: 10 / Mult: 10
ITE
SIP
165W
800mV
5.5V
30A
Fixed, Adjustable
6V
14V
12.7mm
50.8mm
7.8mm
TOS 30SIL
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account