Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.250 |
10+ | CHF 1.740 |
25+ | CHF 1.650 |
50+ | CHF 1.560 |
100+ | CHF 1.470 |
500+ | CHF 1.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000486-01
Order Code4730459
Technical Datasheet
Antenna BandWide Band
Antenna TypeFlexible
Frequency Range698MHz to 960MHz, 1.427GHz to 1.517GHz, 1.69GHz to 2.2GHz, 3.3GHz to 3.8GHz, 3.8GHz to 4.2GHz
VSWR3:1, 2.5:1
Peak Gain / Gain1.3dBi, 3.8dBi, 3.2dBi, 3.5dBi, 3.9dBi
Antenna MountingAdhesive
Product Range-
Protocol5G / Cat-M / Cellular / FPC / LTE / NB-IoT
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
698MHz to 960MHz, 1.427GHz to 1.517GHz, 1.69GHz to 2.2GHz, 3.3GHz to 3.8GHz, 3.8GHz to 4.2GHz
Peak Gain / Gain
1.3dBi, 3.8dBi, 3.2dBi, 3.5dBi, 3.9dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Linear
Antenna Type
Flexible
VSWR
3:1, 2.5:1
Antenna Mounting
Adhesive
Protocol
5G / Cat-M / Cellular / FPC / LTE / NB-IoT
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability