Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No805-0050-01
Order Code3397840
Product Range805 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 94.550 |
| 5+ | CHF 94.400 |
| 10+ | CHF 94.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 94.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No805-0050-01
Order Code3397840
Product Range805 Series
Technical Datasheet
Sensing Range - Accelerometer± 50g
Sensitivity Typ100mV/g
Sensor MountingStud
Supply Voltage Min-
Sensitivity (V/g)0.1V/g
Supply Voltage Max30VDC
No. of Axes1
Sensor Case / Package-
No. of Pins3 Pin
Output Interface2-Wire, IEPE
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range805 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 50g
Sensor Mounting
Stud
Sensitivity (V/g)
0.1V/g
No. of Axes
1
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Min
-
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
2-Wire, IEPE
Operating Temperature Max
100°C
Product Range
805 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804