Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No701014-M
Order Code1839039
Product Range44000
Technical Datasheet
2,405 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.540 |
| 10+ | CHF 10.570 |
| 20+ | CHF 9.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No701014-M
Order Code1839039
Product Range44000
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)300kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product Range44000
NTC MountingThrough Hole
B-Constant4462K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.8%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
701014-M is a 44014RC precision epoxy NTC thermistor. Typical applications are high-range temperature applications, tight tolerance instrumentation, general applications requiring stability, applications requiring sensing small changes in temperature, non-condensing moisture environments, allows use in applications world-wide.
- 300000 ohm resistance at 25°C
- Interchangeability
- Good long term stability
- High sensitivity
- Thermally conductive epoxy coating
- Pressed disk ceramic sensor
- 2.4mm maximum diameter
- 32AWG, 3” (7.6cm) long silver plated copper leads
- Tolerance at 0°C to 70°C is ±0.2°C
- Maximum temperature is 150°C
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
44000
B-Constant
4462K
B-Constant Tolerance
± 0.8%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Resistance (25°C)
300kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009