Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV25T-150K-EFD
Order Code2747730
Product RangeNLCV25-EFD Series
Technical Datasheet
5,345 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.198 |
50+ | CHF 0.144 |
250+ | CHF 0.122 |
500+ | CHF 0.113 |
1000+ | CHF 0.101 |
2000+ | CHF 0.0934 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV25T-150K-EFD
Order Code2747730
Product RangeNLCV25-EFD Series
Technical Datasheet
Inductance15µH
DC Resistance Max2.86ohm
Self Resonant Frequency21MHz
DC Current Rating175mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeNLCV25-EFD Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
Technical Specifications
Inductance
15µH
Self Resonant Frequency
21MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
NLCV25-EFD Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
2.86ohm
DC Current Rating
175mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability