ex VAT

Wirewound Inductors:

219 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.198
50+
CHF 0.144
250+
CHF 0.122
500+
CHF 0.113
1000+
CHF 0.101
More Pricing...
Min: 5 / Mult: 5
15µH
2.86ohm
21MHz
175mA
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFD Series
± 10%
-
-
Ferrite
2.5mm
2mm
1.8mm
2429393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.152
50+
CHF 0.131
250+
CHF 0.108
500+
CHF 0.0997
1000+
CHF 0.0774
Min: 5 / Mult: 5
3.3µH
0.65ohm
-
340mA
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EF Series
± 20%
-
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3227917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.171
50+
CHF 0.110
250+
CHF 0.106
500+
CHF 0.101
Min: 5 / Mult: 5
18nH
0.11ohm
2.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
-
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227917RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.110
250+
CHF 0.106
500+
CHF 0.101
Min: 100 / Mult: 5
18nH
0.11ohm
2.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
-
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.153
50+
CHF 0.102
250+
CHF 0.0927
500+
CHF 0.0908
1000+
CHF 0.089
Min: 5 / Mult: 5
56nH
0.18ohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
-
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227957RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.102
250+
CHF 0.0927
500+
CHF 0.0908
1000+
CHF 0.089
Min: 100 / Mult: 5
56nH
0.18ohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
-
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
2286643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.240
50+
CHF 1.050
250+
CHF 0.875
Min: 5 / Mult: 5
10µH
0.48ohm
26MHz
550mA
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
± 5%
-
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.978
50+
CHF 0.746
250+
CHF 0.554
500+
CHF 0.511
1000+
CHF 0.501
Min: 5 / Mult: 5
1.5µH
2.3ohm
200MHz
330mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
± 2%
-
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2333643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.216
50+
CHF 0.170
250+
CHF 0.137
500+
CHF 0.126
Min: 5 / Mult: 5
1µH
1.75ohm
290MHz
330mA
1008 [2520 Metric]
1008 [2520 Metric]
CW252016 Series
± 5%
-
Unshielded
Ceramic
2.5mm
2mm
1.6mm
2455239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.144
50+
CHF 0.114
250+
CHF 0.0968
500+
CHF 0.0902
1000+
CHF 0.0836
More Pricing...
Min: 5 / Mult: 5
10µH
3.5ohm
33MHz
155mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
-
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1711901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.335
50+
CHF 0.201
250+
CHF 0.139
500+
CHF 0.117
1000+
CHF 0.102
More Pricing...
Min: 5 / Mult: 5
15µH
2.7ohm
24MHz
200mA
1008 [2520 Metric]
1008 [2520 Metric]
MCFT Series
± 5%
-
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1265580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.348
50+
CHF 0.285
250+
CHF 0.235
500+
CHF 0.212
1000+
CHF 0.187
More Pricing...
Min: 5 / Mult: 5
330nH
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
3650 Series
± 5%
-
Unshielded
-
2.92mm
2.79mm
2.13mm
2066912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.384
50+
CHF 0.338
250+
CHF 0.312
500+
CHF 0.288
1000+
CHF 0.262
More Pricing...
Min: 5 / Mult: 5
10µH
3.5ohm
33MHz
150mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFI Series
± 5%
-
Unshielded
Ferrite
2.5mm
2mm
1.6mm
2493183

RoHS

Date/Lot Code

Each
5+
CHF 0.366
50+
CHF 0.321
250+
CHF 0.281
500+
CHF 0.274
1000+
CHF 0.267
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.1ohm
61MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-GFH Series
± 20%
-
Unshielded
Iron
2.5mm
2mm
1.8mm
3648836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.210
50+
CHF 0.925
250+
CHF 0.684
500+
CHF 0.627
1000+
CHF 0.603
More Pricing...
Min: 5 / Mult: 5
10µH
0.46ohm
22MHz
550mA
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
± 5%
-
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2455240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.153
50+
CHF 0.129
250+
CHF 0.106
500+
CHF 0.0958
1000+
CHF 0.0846
More Pricing...
Min: 5 / Mult: 5
100µH
21ohm
12MHz
60mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
-
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2491620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.153
50+
CHF 0.117
250+
CHF 0.111
500+
CHF 0.0987
1000+
CHF 0.0855
More Pricing...
Min: 5 / Mult: 5
1µH
0.14ohm
100MHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
-
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2066931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.384
50+
CHF 0.338
250+
CHF 0.312
500+
CHF 0.288
1000+
CHF 0.262
More Pricing...
Min: 5 / Mult: 5
10µH
2.8ohm
40MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFH Series
± 5%
-
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
2429386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.162
50+
CHF 0.127
250+
CHF 0.107
500+
CHF 0.0958
1000+
CHF 0.0846
More Pricing...
Min: 5 / Mult: 5
10µH
1.69ohm
-
210mA
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EF Series
± 10%
-
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2407445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.178
50+
CHF 0.143
250+
CHF 0.118
500+
CHF 0.105
1000+
CHF 0.0916
More Pricing...
Min: 5 / Mult: 5
1µH
0.07ohm
100MHz
455mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-EF Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1.8mm
1711902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.354
50+
CHF 0.213
250+
CHF 0.147
500+
CHF 0.122
1000+
CHF 0.107
More Pricing...
Min: 5 / Mult: 5
22µH
3.3ohm
18MHz
180mA
1008 [2520 Metric]
1008 [2520 Metric]
MCFT Series
± 5%
-
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
2493185

RoHS

Date/Lot Code

Each
5+
CHF 0.350
50+
CHF 0.307
250+
CHF 0.269
500+
CHF 0.262
1000+
CHF 0.255
More Pricing...
Min: 5 / Mult: 5
15µH
2.5ohm
33MHz
325mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-GFH Series
± 10%
-
Unshielded
Iron
2.5mm
2mm
1.8mm
3227928RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.143
250+
CHF 0.118
500+
CHF 0.117
1000+
CHF 0.115
2000+
CHF 0.106
Min: 100 / Mult: 5
1.8µH
2.6ohm
140MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
-
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
2455250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.151
50+
CHF 0.121
250+
CHF 0.104
500+
CHF 0.0933
1000+
CHF 0.0836
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.55ohm
105MHz
200mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
-
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.187
50+
CHF 0.134
250+
CHF 0.110
500+
CHF 0.104
1000+
CHF 0.0979
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.3ohm
43MHz
175mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EFD Series
± 5%
-
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1-25 of 219 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account