Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA1557.W.003
Order Code4680907
Product RangeSynergy X Series
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 309.270 |
| 5+ | CHF 303.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 309.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA1557.W.003
Order Code4680907
Product RangeSynergy X Series
Technical Datasheet
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA / SMA Connector
Gain6.15dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear, Right Hand Circular
Product RangeSynergy X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
3G/5G/4G/GPS/GNSS/Glonass/Galileo/BeiDou/IRNSS/LNA/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M
Frequency Max
7.125GHz
Gain
6.15dBi
Input Power
2W
Antenna Polarisation
Linear, Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Synergy X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001