Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP12NM50
Order Code1291980
Product RangeSTP
Technical Datasheet
1,899 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.130 |
| 10+ | CHF 2.360 |
| 100+ | CHF 2.330 |
| 500+ | CHF 2.320 |
| 1000+ | CHF 1.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP12NM50
Order Code1291980
Product RangeSTP
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds550V
Continuous Drain Current Id12A
Drain Source On State Resistance0.35ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation160W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSTP
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
The STP12NM50 is a 500V N-channel Power MOSFET developed using revolutionary MDmesh™ technology, which associates the multiple drain process with the PowerMESH™ horizontal layout. This MOSFET offers extremely low on-resistance, high dv/dt and excellent avalanche characteristics. Utilizing proprietary strip technique, MOSFET boasts an overall dynamic performance which is superior. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- High dv/dt and avalanche capabilities
- Low input capacitance and gate charge
- 100% Avalanche tested
- Low gate input resistance
- Tight process control and high manufacturing yields
Applications
Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
12A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
160W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
550V
Drain Source On State Resistance
0.35ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
STP
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability