Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.350 |
10+ | CHF 3.060 |
100+ | CHF 2.940 |
500+ | CHF 2.590 |
1000+ | CHF 2.580 |
Product Information
Product Overview
The STP11NM80 is a MDmesh™ N-channel Power MOSFET features low input capacitance and gate charge. This Power MOSFET developed using STMicroelectronics' revolutionary MDmesh™ technology, which associates the multiple drain process with the company's PowerMESH™ horizontal layout. This device offers extremely low ON-resistance, high dV/dt and excellent avalanche characteristics. Utilizing ST's proprietary strip technique, this Power MOSFET boasts an overall dynamic performance which is superior to similar products on the market.
- Low gate input resistance
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
11A
TO-220
10V
150W
150°C
-
800V
0.4ohm
Through Hole
4V
3Pins
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STP11NM80
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate