Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.650 |
| 10+ | CHF 2.250 |
| 25+ | CHF 2.140 |
| 50+ | CHF 2.100 |
| 100+ | CHF 2.050 |
| 250+ | CHF 2.020 |
| 500+ | CHF 1.970 |
Product Information
Product Overview
The STM32F100C8T6B is a 32-bit 64kB flash value line Microcontroller Unit offers standard communication interfaces, one 12-bit ADC and two 12-bit DAC, up to six general purpose 16-bit timers and an advanced-control PWM timer. It incorporates the high-performance ARM® Cortex®-M0 32-bit RISC core operating at a 24MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os connected to two APB buses.
- POR, PDR and programmable voltage detector
- PLL for CPU clock
- Low power - Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- Debug mode - Serial wire debug and JTAG interfaces
- 2 Watchdog timers (Independent and Window)
- SysTick timer - 24-bit down counter
- CRC calculation unit, 96-bit unique ID
Applications
Portable Devices, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F1
MSL 2 - 1 year
ARM Cortex-M3
24MHz
48Pins
37I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate