Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.460 |
| 10+ | CHF 3.270 |
| 100+ | CHF 2.650 |
| 500+ | CHF 2.340 |
| 1000+ | CHF 2.030 |
Product Information
Product Overview
The STGW15M120DF3 is a Trench gate field-stop IGBT developed using an advanced proprietary Trench gate field-stop structure. The device is part of the M series of IGBTs, which represent an optimum compromise in performance to maximize the efficiency of inverter systems where low-loss and short-circuit capability are essential. Furthermore, a positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.
- Tight parameters distribution
- Safer paralleling
- Low thermal resistance
- Soft and fast recovery anti-parallel diode
- 10µs Short-circuit withstand time
Applications
Power Management, Alternative Energy, Maintenance & Repair, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
30A
259W
TO-247
175°C
-
1.85V
1.2kV
3Pins
Through Hole
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate