Print Page
Image is for illustrative purposes only. Please refer to product description.
5,374 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.698 |
| 10+ | CHF 0.318 |
| 100+ | CHF 0.281 |
| 500+ | CHF 0.215 |
| 1000+ | CHF 0.193 |
| 5000+ | CHF 0.148 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 3.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD677
Order Code9946438
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd40W
DC Collector Current4A
RF Transistor CaseSOT-32
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BD677 is a 60V Silicon NPN Complementary Power Darlington Transistor manufactured in planar base island technology with monolithic Darlington configuration. Monolithic Darlington configuration with integrated anti parallel collector-emitter diode. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- Good hFE linearity
- High fT frequency
- Well-controlled hFE parameter for increased reliability
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
40W
RF Transistor Case
SOT-32
DC Current Gain hFE
750hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
4A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BD677
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087