Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No30-2460
Order Code4245129
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 30-2460 is a four element highly directional outdoor FM Antenna is designed to provide outstanding reception for all broadcast FM stations including HD radio. It's four element Yagi design consists of one driven element, one reflecting and two directing elements, that combine for tremendous directivity and forward gain. It is perfect for receiving those elusive distant stations. Includes mounting hardware for connection to existing mast pipe.
- Horizontal beam width of 65°
- Boom length of 66"
- 60 to 70 miles Nominal range
- 87.5 to 108MHz Frequency range
- 7dB Maximum forward gain
- 15dB Maximum front to back ratio
- 75Ω Impedance (female F connector)
- Boom length: 66" to see our expanded line of Stellar Labs Outdoor Antennas.
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1