Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT2001BI-S2-33E-12.000000G
Order Code2850160
Technical Datasheet
213 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.010 |
10+ | CHF 1.220 |
25+ | CHF 1.190 |
50+ | CHF 1.140 |
100+ | CHF 1.100 |
250+ | CHF 1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT2001BI-S2-33E-12.000000G
Order Code2850160
Technical Datasheet
Clock IC TypeClock Generator
Frequency Nom12MHz
Frequency12MHz
Oscillator CaseSOT-23
Frequency Stability + / -25ppm
No. of Outputs1Outputs
Supply Voltage Min2.97V
Supply Voltage Nom3.3V
Supply Voltage Max3.63V
Clock IC Case StyleSOT-23
Product Range-
Oscillator Output CompatibilityLVCMOS / HCMOS
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
12MHz
Frequency Stability + / -
25ppm
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
Product Range
-
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Frequency Nom
12MHz
Oscillator Case
SOT-23
No. of Outputs
1Outputs
Supply Voltage Nom
3.3V
Clock IC Case Style
SOT-23
Oscillator Output Compatibility
LVCMOS / HCMOS
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017