Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO5315
Order Code3109862
Product RangeMagelis GTO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3,832.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3,832.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO5315
Order Code3109862
Product RangeMagelis GTO Series
Technical Datasheet
No. of Characters-
No. of Keys-
Panel Display InterfaceRJ45, RS232C, RS485, USB
Memory Size96MB
Baud Rate-
Supply Voltage24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeMagelis GTO Series
SVHCTo Be Advised
Technical Specifications
No. of Characters
-
Panel Display Interface
RJ45, RS232C, RS485, USB
Baud Rate
-
Operating Temperature Min
0°C
Product Range
Magelis GTO Series
No. of Keys
-
Memory Size
96MB
Supply Voltage
24VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.482