Print Page
Image is for illustrative purposes only. Please refer to product description.
230,615 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.725 |
10+ | CHF 0.442 |
100+ | CHF 0.320 |
500+ | CHF 0.226 |
1000+ | CHF 0.200 |
5000+ | CHF 0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoQS6M3TR
Order Code1525473
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.5A
Continuous Drain Current Id P Channel1.5A
Drain Source On State Resistance N Channel0.17ohm
Drain Source On State Resistance P Channel0.17ohm
Transistor Case StyleTSMT
No. of Pins6Pins
Power Dissipation N Channel900mW
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The QS6M3TR is a N/P-channel MOSFET designed as low ON-resistance device by the micro-processing technologies useful for wide range of applications. This device is suitable for use with coin processing machines, handy type digital multi-meter, PLC (programmable logic controller) AC servo, network attached storage and DVR/DVS applications.
- 2.5V Drive
- Fast switching speed
- Small surface-mount package
- Low ON-resistance
- Built-in G-S protection diode
Applications
Industrial, Power Management, Portable Devices, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.5A
Drain Source On State Resistance P Channel
0.17ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.25W
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
1.5A
Drain Source On State Resistance N Channel
0.17ohm
Transistor Case Style
TSMT
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014