Print Page
2,200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.0546 |
10+ | CHF 0.0541 |
100+ | CHF 0.0536 |
500+ | CHF 0.053 |
1000+ | CHF 0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoMMBZ27VCLT116
Order Code2947689
Product RangeMMBZ
Technical Datasheet
Product RangeMMBZ
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max38V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage25.65V
Maximum Breakdown Voltage28.35V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Alternatives for MMBZ27VCLT116
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MMBZ
Reverse Standoff Voltage
22V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
25.65V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
38V
No. of Pins
3Pins
Maximum Breakdown Voltage
28.35V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability