Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FS3A17C2A01CLJ#AC0
Order Code3249779
Product RangeSynergy Family S3 Series S3A1 Group Microcontrollers
Your Part Number
Technical Datasheet
396 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.260 |
| 10+ | CHF 6.600 |
| 25+ | CHF 6.180 |
| 50+ | CHF 6.030 |
| 100+ | CHF 5.740 |
| 250+ | CHF 5.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS3A17C2A01CLJ#AC0
Order Code3249779
Product RangeSynergy Family S3 Series S3A1 Group Microcontrollers
Technical Datasheet
Product RangeSynergy Family S3 Series S3A1 Group Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageTFLGA
No. of I/O's84I/O's
InterfacesCAN, I2C, SCI, SPI, UART, USB
RAM Memory Size192KB
ADC Channels25Channels
ADC Resolution14Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- S3A1 series microcontroller for monitoring applications
- Optimal combination of low power and high performance,
- Arm® Cortex®-M4 CPU core
- Segment LCD controller
- USB, UART, SPI, I2C, CAN, SSIE, SDHI and QSPI interface
- Features safety, security and encryption
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Synergy Family S3 Series S3A1 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
TFLGA
Interfaces
CAN, I2C, SCI, SPI, UART, USB
ADC Channels
25Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S3
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Operating Frequency Max
48MHz
No. of Pins
100Pins
No. of I/O's
84I/O's
RAM Memory Size
192KB
ADC Resolution
14Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
Synergy
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001