Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.470 |
5+ | CHF 19.580 |
10+ | CHF 17.700 |
50+ | CHF 15.810 |
100+ | CHF 15.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXV04V120DB1
Order Code3367876
Technical Datasheet
Channel TypeSix N Channel
Transistor PolaritySix N Channel
Continuous Drain Current Id160A
Drain Source Voltage Vds40V
Drain Source On State Resistance850µohm
On Resistance Rds(on)850µohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Medical
Technical Specifications
Channel Type
Six N Channel
Continuous Drain Current Id
160A
Drain Source On State Resistance
850µohm
Rds(on) Test Voltage
10V
Power Dissipation
-
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2018)
Transistor Polarity
Six N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
850µohm
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability