Print Page
Image is for illustrative purposes only. Please refer to product description.
2,487 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.570 |
10+ | CHF 0.635 |
100+ | CHF 0.587 |
500+ | CHF 0.471 |
1000+ | CHF 0.454 |
5000+ | CHF 0.436 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJP5027OTU
Order Code3003916
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max800V
Continuous Collector Current3A
Power Dissipation50W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency15MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
800V
Power Dissipation
50W
Transistor Mounting
Through Hole
Transition Frequency
15MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003012
Product traceability