Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoEE-SX672
Order Code7214030
Product RangeEE-SX67 Series
Technical Datasheet
96 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24.210 |
| 5+ | CHF 22.500 |
| 10+ | CHF 21.740 |
| 25+ | CHF 21.390 |
| 50+ | CHF 21.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-SX672
Order Code7214030
Product RangeEE-SX67 Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width5mm
Sensing Range Max5mm
Supply Voltage Min5VDC
Supply Voltage DC Min5V
Supply Voltage Max24VDC
Supply Voltage DC Max24V
Output Current100mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max100mA
Sensor Output TypeNPN
IP Rating-
Sensor MountingSolder
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeEE-SX67 Series
Qualification-
Product Overview
The EE-SX672 is a slot-type Photomicrosensor with connector or pre-wired model (non-modulated). Easy operation monitoring with bright light indicator. Flexible robot cable is provided as a standard feature. Infrared LED with a peak wavelength of 940nm light source.
- T-shaped output
- Connector type connection method
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Through Beam
Sensing Range Max
5mm
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Sensor Case / Package
Module
Collector Current IC Max
100mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE-SX67 Series
Sensing Distance / Slot Width
5mm
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Output Current
100mA
Collector Emitter Voltage Max
-
Sensor Output Type
NPN
Sensor Mounting
Solder
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Alternatives for EE-SX672
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002