Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.848 |
| 10+ | CHF 0.720 |
| 50+ | CHF 0.677 |
| 100+ | CHF 0.549 |
| 250+ | CHF 0.503 |
| 500+ | CHF 0.481 |
| 1000+ | CHF 0.463 |
| 2500+ | CHF 0.453 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU7008,115
Order Code3128661
Technical Datasheet
Frequency Min1.559GHz
Frequency Max1.61GHz
Gain18.5dB
Noise Figure Typ0.85dB
Frequency Response RF Min1.559GHz
Frequency Response RF Max1.61GHz
RF IC Case StyleXSON
Gain Typ18.5dB
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max2.85V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Case / PackageXSON
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
1.559GHz
Gain
18.5dB
Frequency Response RF Min
1.559GHz
RF IC Case Style
XSON
No. of Pins
6Pins
Supply Voltage Max
2.85V
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1.61GHz
Noise Figure Typ
0.85dB
Frequency Response RF Max
1.61GHz
Gain Typ
18.5dB
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
IC Case / Package
XSON
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035