Print Page
Image is for illustrative purposes only. Please refer to product description.
1,464 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.924 |
10+ | CHF 0.685 |
100+ | CHF 0.552 |
500+ | CHF 0.496 |
1000+ | CHF 0.476 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU590GX
Order Code2776268
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Transition Frequency8.5GHz
Power Dissipation2W
Continuous Collector Current200mA
Transistor Case StyleSOT-223
No. of Pins4Pins
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
BFU590GX is a NPN wideband silicon RF transistor for high speed, medium power applications in a plastic, 4-pin SOT223 package. The BFU590G is part of the BFU5 family of transistors, suitable for small signal to medium power applications up to 2GHz. Typical applications include automotive applications, broadband amplifiers, medium power amplifiers (500mW at a frequency of 433MHz or 866MHz) and large signal amplifiers for ISM applications.
- 24V collector-base voltage, 12V collector-emitter voltage, 2V emitter-base voltage
- Medium power, high linearity, high breakdown voltage RF transistor
- 95 typical DC gain
- Maximum stable gain is 13dB at 900MHz
- AEC-Q101 qualified
- Output power at 1dB gain compression PL(1dB) is 21.5dBm at 900MHz
- 8.5GHz transition frequency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
8.5GHz
Continuous Collector Current
200mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Power Dissipation
2W
Transistor Case Style
SOT-223
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148