Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | CHF 0.0335 |
9000+ | CHF 0.0329 |
Product Information
Product Overview
The 74HC138D is a high speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). The 74HC138D decoder accepts three binary weighted address inputs (A0, A1 and A3) and when enabled, provides 8 mutually exclusive active LOW outputs (Y0 to Y7). This device features three enable inputs: two active LOW (E1 and E2) and one active HIGH (E3). Every output is HIGH unless E1 and E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 lines to 32 lines) decoder with just four 74HC138D ICs and one inverter. This device can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Permanently tie unused enable inputs to their appropriate active HIGH- or LOW-state.
- Demultiplexing capability
- Multiple input enable for easy expansion
- Complies with JEDEC standard no. 7A
- Ideal for memory chip select decoding
- Active LOW mutually exclusive outputs
- HBM EIA/JESD22-A114-F exceeds 2000V
- MM EIA/JESD22-A115-A exceeds 200V
Applications
Clock & Timing, Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, Robotics
Technical Specifications
NAND Gate
2Inputs
SOT-353
74HC1G00
2V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Single
5Pins
SOT-353
74HC
6V
2.6mA
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74HC1G00GW,125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate