Print Page
Image is for illustrative purposes only. Please refer to product description.
613 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.891 |
| 50+ | CHF 0.632 |
| 100+ | CHF 0.595 |
| 250+ | CHF 0.548 |
| 500+ | CHF 0.532 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E40A1-R1
Order Code2443208
Technical Datasheet
Transducer FunctionSounder
Tones-
Supply Voltage Min3V
Sound Pressure Level (SPL)75dB
Resonant Frequency4kHz
Supply Voltage Max25V
Transducer MountingSurface Mount
Drive CircuitExternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (25-Jun-2025)
Product Overview
The PKLCS1212E40A1-R1 is a 25V Piezoelectric Sounder with lead titanium zirconium oxide, SMD shape, external drive, 75dB sound level and 4kHz resonant frequency. It features high sound pressure level and clear sound, reflowable, small and lightweight. This sounder suits the thin, high-density design of electronic equipment.
- -40 to 85°C Operating temperature range
Applications
Audio, Automotive, Industrial, Consumer Electronics
Technical Specifications
Transducer Function
Sounder
Supply Voltage Min
3V
Resonant Frequency
4kHz
Transducer Mounting
Surface Mount
Sound Level Distance
10cm
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Tones
-
Sound Pressure Level (SPL)
75dB
Supply Voltage Max
25V
Drive Circuit
External
Capacitance
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000857
Product traceability