Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 0.514 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CHF 514.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E40A1-R1
Order Code4566867
Technical Datasheet
Tones-
Sound Pressure Level (SPL)84dB
Resonant Frequency4kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.0195µF
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range± 12.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
External
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Sound Pressure Level (SPL)
84dB
Transducer Mounting
Surface Mount
Capacitance
0.0195µF
IP Rating
-
Operating Voltage Range
± 12.5V
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability