Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1229AS-H-100M=P3
Order Code3353305
Product RangeDEM3512C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | CHF 0.243 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CHF 486.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1229AS-H-100M=P3
Order Code3353305
Product RangeDEM3512C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeDEM3512C Series
Power Inductor Case3.7mm x 3.5mm x 1.2mm
DC Resistance Max0.288ohm
Inductance Tolerance± 20%
Product Length3.7mm
Product Width3.5mm
Product Height1.2mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
DEM3512C Series
DC Resistance Max
0.288ohm
Product Length
3.7mm
Product Height
1.2mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
750mA
Power Inductor Case
3.7mm x 3.5mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
Product traceability