ex VAT

SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.987
50+
CHF 0.822
250+
CHF 0.760
500+
CHF 0.647
1500+
CHF 0.603
Min: 5 / Mult: 5
330nH
4.5A
Semishielded
7.6A
WE-LQS Series
-
0.013ohm
± 30%
3.7mm
4mm
1.8mm
4065871RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.822
250+
CHF 0.760
500+
CHF 0.647
1500+
CHF 0.603
Min: 100 / Mult: 5
330nH
4.5A
Semishielded
7.6A
WE-LQS Series
-
0.013ohm
± 30%
3.7mm
4mm
1.8mm
3471757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.458
250+
CHF 0.377
500+
CHF 0.341
1000+
CHF 0.306
2000+
CHF 0.292
Min: 100 / Mult: 5
10µH
1.25A
Shielded
900mA
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.174ohm
± 20%
3.7mm
3.5mm
1.8mm
3353307

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.257
Min: 2000 / Mult: 2000
15µH
720mA
Shielded
590mA
DEM3512C Series
3.7mm x 3.5mm x 1.2mm
0.408ohm
± 20%
3.7mm
3.5mm
1.2mm
3353314

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.243
Min: 2000 / Mult: 2000
3.3µH
1.65A
Shielded
1.3A
DEM3512C Series
3.7mm x 3.5mm x 1.2mm
0.096ohm
± 20%
3.7mm
3.5mm
1.2mm
3471757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.561
50+
CHF 0.458
250+
CHF 0.377
500+
CHF 0.341
1000+
CHF 0.306
More Pricing...
Min: 5 / Mult: 5
10µH
1.25A
Shielded
900mA
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.174ohm
± 20%
3.7mm
3.5mm
1.8mm
3353320

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.264
Min: 2000 / Mult: 2000
15µH
1.1A
Shielded
800mA
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.222ohm
± 20%
3.7mm
3.5mm
1.8mm
3353328

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.264
Min: 2000 / Mult: 2000
6.4µH
1.65A
Shielded
1.15A
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.102ohm
± 20%
3.7mm
3.5mm
1.8mm
3353326

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.268
Min: 2000 / Mult: 2000
3.3µH
2.25A
Shielded
1.6A
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.06ohm
± 20%
3.7mm
3.5mm
1.8mm
3353324

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.261
Min: 2000 / Mult: 2000
22µH
880mA
Shielded
650mA
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.342ohm
± 20%
3.7mm
3.5mm
1.8mm
3353311

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.274
Min: 2000 / Mult: 2000
1.5µH
1.8A
Shielded
1.65A
DEM3512C Series
3.7mm x 3.5mm x 1.2mm
0.075ohm
± 30%
3.7mm
3.5mm
1.2mm
3353325

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.268
Min: 2000 / Mult: 2000
2.2µH
2.55A
Shielded
1.9A
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.048ohm
± 20%
3.7mm
3.5mm
1.8mm
3353309

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.274
Min: 2000 / Mult: 2000
1µH
1.85A
Shielded
2.05A
DEM3512C Series
3.7mm x 3.5mm x 1.2mm
0.065ohm
± 30%
3.7mm
3.5mm
1.2mm
3353319

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.274
Min: 2000 / Mult: 2000
12µH
1.2A
Shielded
850mA
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.186ohm
± 20%
3.7mm
3.5mm
1.8mm
3353317

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.274
Min: 2000 / Mult: 2000
680nH
2.25A
Shielded
2.5A
DEM3512C Series
3.7mm x 3.5mm x 1.2mm
0.052ohm
± 30%
3.7mm
3.5mm
1.2mm
3353305

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.243
Min: 2000 / Mult: 2000
10µH
850mA
Shielded
750mA
DEM3512C Series
3.7mm x 3.5mm x 1.2mm
0.288ohm
± 20%
3.7mm
3.5mm
1.2mm
3353329

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.276
Min: 2000 / Mult: 2000
560nH
3.4A
Shielded
3.3A
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.029ohm
± 30%
3.7mm
3.5mm
1.8mm
3353322

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.251
Min: 2000 / Mult: 2000
1.2µH
2.9A
Shielded
2.4A
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.036ohm
± 30%
3.7mm
3.5mm
1.8mm
3353306

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.241
Min: 2000 / Mult: 2000
12µH
790mA
Shielded
650mA
DEM3512C Series
3.7mm x 3.5mm x 1.2mm
0.336ohm
± 20%
3.7mm
3.5mm
1.2mm
3353313

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.243
Min: 2000 / Mult: 2000
2µH
1.7A
Shielded
1.5A
DEM3512C Series
3.7mm x 3.5mm x 1.2mm
0.088ohm
± 20%
3.7mm
3.5mm
1.2mm
3353323

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.306
Min: 2000 / Mult: 2000
1.5µH
2.7A
Shielded
2.1A
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.042ohm
± 30%
3.7mm
3.5mm
1.8mm
3353316

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.242
Min: 2000 / Mult: 2000
6.8µH
1.2A
Shielded
900mA
DEM3512C Series
3.7mm x 3.5mm x 1.2mm
0.192ohm
± 20%
3.7mm
3.5mm
1.2mm
3353312

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.241
Min: 2000 / Mult: 2000
22µH
530mA
Shielded
500mA
DEM3512C Series
3.7mm x 3.5mm x 1.2mm
0.672ohm
± 20%
3.7mm
3.5mm
1.2mm
3353315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.234
Min: 2000 / Mult: 2000
4.7µH
1.35A
Shielded
1.1A
DEM3512C Series
3.7mm x 3.5mm x 1.2mm
0.126ohm
± 20%
3.7mm
3.5mm
1.2mm
3353327

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.301
Min: 2000 / Mult: 2000
4.7µH
2A
Shielded
1.35A
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.072ohm
± 20%
3.7mm
3.5mm
1.8mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account