Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No105 60EN 5C 0.7MM R 250G
Order Code454072
Also Known AsD610SCF222-250G
Technical Datasheet
77 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.180 |
5+ | CHF 28.870 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 32.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No105 60EN 5C 0.7MM R 250G
Order Code454072
Also Known AsD610SCF222-250G
Technical Datasheet
Leaded / Lead FreeLeaded
Flux Type-
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.7mm
External Diameter - Imperial0.028"
Melting Temperature183°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Product Overview
The D610SCF222-250G is a 0.7mm 60/40 grade Colophony-free Cored Solder Wire, made of Sn and Pb alloy. The Ecosol 105 flux cored wire contains a carefully selected balance of components designed to provide minimal residues, high activity and good reliability without cleaning, together with a distinctive low odour that distinguishes it from rosin based products.
- Colophony-free, fully synthetic - Modified rosin
- User friendly performance
- High activity and no de-wetting
- Fast and sustained soldering on copper and brass
- Non-corrosive formulation
- Operationally and aesthetically similar to traditional rosin fluxes
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.028"
Weight - Metric
250g
Product Range
-
Flux Type
-
External Diameter - Metric
0.7mm
Melting Temperature
183°C
Weight - Imperial
8.818oz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26