Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 242.240 |
3+ | CHF 232.920 |
Product Information
Product Overview
Hand-held loop calibrator with stable performance and up to 0.02% high accuracy. Measures DC voltage/current and loop current, source/simulate DC current. Designed with auto stepping and ramping, the 25% stepping function can be used for fast linearity detection.
- Measures: DC voltage, DC current, 4-20mA loop current
- Output functions: DC current, analog transmitter, 24V loop
- Provides 24V loop power to transmitter while conducting mA current measurement at the same time
- Automatic ramp for DC current output
- Manual stepping, automating stepping and ramping output
- Stores and recalls setup
- Supplied with PP3 battery
Applications
Test & Instrumentation, Professional, Electronics Service, Instrumentation, Research & Development
Notes
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS-accredited calibration. Visit our calibration page for more details.
Technical Specifications
Current, Process Loop, Voltage
96mm
± 0.02%
0°C
Multicomp Pro Calibrators
193mm
47mm
410g
50°C
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate