Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010970
Order Code4125574
Product RangeMulticomp Pro Fiber Optic Scissors
Technical Datasheet
526 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.460 |
| 5+ | CHF 12.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010970
Order Code4125574
Product RangeMulticomp Pro Fiber Optic Scissors
Technical Datasheet
Scissor TypeHeavy Duty / Industrial
Blade Length - Metric-
Overall Length - Metric147mm
Blade Length - Imperial-
Overall Length - Imperial5.78"
Handle MaterialFibre
Product RangeMulticomp Pro Fiber Optic Scissors
SVHCNo SVHC (17-Jan-2022)
Product Overview
These lightweight scissors are perfect for cutting Kevlar-strength members in fiber optic cables. The ergonomically designed handles offer comfort for both right-handed and left-handed users. Additionally, the micro-serrated blade minimizes the chance of slippage when dealing with Kevlar fibers.
- Length: 5.78” (147+/-3mm)
- Weight: 60g
- For Cutting Kevlar Of Fiber-Optic Cable
Applications
Electronics Service, Hobby & Education, Facility Maintenance, Industrial Maintenance, Maintenance & Repair, Utilities, Fibre Optics
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Scissor Type
Heavy Duty / Industrial
Overall Length - Metric
147mm
Overall Length - Imperial
5.78"
Product Range
Multicomp Pro Fiber Optic Scissors
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Fibre
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09