Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010930
Order Code4068863
Product RangeAE5
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.350 |
3+ | CHF 35.160 |
10+ | CHF 31.430 |
25+ | CHF 28.040 |
75+ | CHF 26.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010930
Order Code4068863
Product RangeAE5
Technical Datasheet
Product RangeAE5
Fuse Current100A
Voltage Rating VAC-
Auto Blade Fuse Size21mm x 40mm
Voltage Rating VDC500V
Fuse Size Metric21mm x 40mm
Fuse Size Imperial0.82" x 1.57"
Blow Characteristic-
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP010930 is a MP-AE5 series automotive EV fuse specially engineered and tested to provide best-in-class protection performance in protecting high power battery charging and managing systems of electrical vehicles and hybrid electrical vehicles.
- 500V DC rated voltage
- 100A rated current
- High breaking capacity to 50kA
- Reliable clearing of DC fault currents
- High cycling performance and low watt losses
- Ultra-compact size and power density
- Operation as low as 200% in overload protection
- Full coverage of battery module current
- QR code marks on each fuse for traceability
- Size is 21 × 40mm
Notes
UL and TUV approved.
Technical Specifications
Product Range
AE5
Voltage Rating VAC
-
Voltage Rating VDC
500V
Fuse Size Imperial
0.82" x 1.57"
SVHC
No SVHC (23-Jan-2024)
Fuse Current
100A
Auto Blade Fuse Size
21mm x 40mm
Fuse Size Metric
21mm x 40mm
Blow Characteristic
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052