Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121207-0358
Order Code2918205
Product RangemPm 121207 Series
Also Known AsS28200TC422RSN
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.710 |
10+ | CHF 3.370 |
100+ | CHF 3.280 |
250+ | CHF 3.220 |
500+ | CHF 3.150 |
1000+ | CHF 3.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No121207-0358
Order Code2918205
Product RangemPm 121207 Series
Also Known AsS28200TC422RSN
Technical Datasheet
Connector OrientationRight Angle
No. of Contacts2Contacts
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Connector MountingCable Mount
Contact Termination TypeScrew
Voltage Rating Max24V AC/DC
Current Rating per Contact Max16A
Pitch Spacing-
Mating Interface Pitch18mm
Contact GenderSocket
IP RatingIP67
Contact MaterialBrass
Contact PlatingSilver
Connector Shell Size-
No. of Rows-
Product RangemPm 121207 Series
Coupling TypeExternal Thread
Cable Diameter Min4mm
Cable Diameter Max9mm
SVHCTo Be Advised
Technical Specifications
Connector Orientation
Right Angle
DIN Form
DIN Form A
Connector Mounting
Cable Mount
Voltage Rating Max
24V AC/DC
Pitch Spacing
-
Mating Interface Pitch
18mm
IP Rating
IP67
Contact Plating
Silver
No. of Rows
-
Coupling Type
External Thread
Cable Diameter Max
9mm
No. of Contacts
2Contacts
No. of Poles
2 Poles + Ground
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Gender
Receptacle
Contact Gender
Socket
Contact Material
Brass
Connector Shell Size
-
Product Range
mPm 121207 Series
Cable Diameter Min
4mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01