Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1457
Order Code4260046
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 299.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 299.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1457
Order Code4260046
Technical Datasheet
Core Architecture8051
Supported FamiliesAtmel 8051
Software EditionProfessional
Licence TypeFull
No. of User Licences1
Supported HostsLinux, Windows
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-1457 is a mikroC PRO compiler for 8051 (code license). It is a powerful, feature-rich development tool for 8051 microcontrollers. It is designed to provide the programmer with the easiest possible solution to developing applications for embedded systems, without compromising performance or control. The mikroC PRO for 8051 features highly advanced IDE, broad set of hardware libraries, comprehensive documentation, and plenty of ready-to-run examples.
- 202 supported MCUs, 1200 library functions, 109 code examples
- Lifetime license
- IDE is an ideal environment to write, compile, execute, and debug code
- Comprehensive documentation helps you to know more about the compiler
Technical Specifications
Core Architecture
8051
Software Edition
Professional
No. of User Licences
1
Product Range
-
Supported Families
Atmel 8051
Licence Type
Full
Supported Hosts
Linux, Windows
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:85234910
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001