Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B2G8HB-56B:G
Order Code4050892
Technical Datasheet
DRAM TypeDDR5
Memory Density16Gbit
Memory Configuration2G x 8bit
Clock Frequency Max2.8GHz
IC Case / PackageFBGA
No. of Pins82Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 16Gb DDR5 SDRAM IC
- 2Gig x 8 configuration, packaging style is 82-ball 9.0mm x 11.0mm FBGA
- Timing cycle time is 0.357ns at CL = 46
- VDD (VDDQ) = 1.1V (NOM), operating temperature is 0°C to 95°C
- VPP= 1.8V (NOM), on-die, internal, adjustable VREF generation for DQ, CA, CS
- 1.1V pseudo open-drain I/O, 1cycle/2 cycle command structure
- 2N mode, multi-purpose command (MPC)
- CS/CA training mode, on-die ECC (bounded fault), JEDEC JESD-79.5 compliant
- ECC transparency and error scrub, decision feedback equalization (DFE)
- Loopback mode, sPPR and hPPR capability, per-DRAM addressability
Technical Specifications
DRAM Type
DDR5
Memory Configuration
2G x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
0°C
Product Range
-
Memory Density
16Gbit
Clock Frequency Max
2.8GHz
No. of Pins
82Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001