Print Page
Image is for illustrative purposes only. Please refer to product description.
670 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 98.990 |
5+ | CHF 94.710 |
10+ | CHF 90.490 |
25+ | CHF 86.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 98.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E2G64D8TN-046 WT:A
Order Code3652202
Technical Datasheet
DRAM TypeLPDDR4
Memory Density128Gbit
Memory Configuration2G x 64bit
Clock Frequency Max2.133GHz
IC Case / PackageLFBGA
No. of Pins556Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Alternatives for MT53E2G64D8TN-046 WT:A
1 Product Found
Product Overview
MT53E2G64D8TN-046 WT:A is a LPDDR4 DRAM. It has a memory density of 128Gbit.
- 2G x 64bit memory configuration, surface mount
- 2.133GHz maximum clock frequency
- 556-pins LFBGA package
- 1.1V nominal supply voltage
- Operating temperature range from -25°C to 85°C
Technical Specifications
DRAM Type
LPDDR4
Memory Configuration
2G x 64bit
IC Case / Package
LFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-25°C
Product Range
-
Memory Density
128Gbit
Clock Frequency Max
2.133GHz
No. of Pins
556Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268