Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
268+ | CHF 1.380 |
Price for:Each
Minimum: 268
Multiple: 268
CHF 369.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3918A1-E/SS
Order Code2409625
Technical Datasheet
AFE IC Type1 Channel Analog Front End
AFE IC ApplicationData Converters
No. of Channels1Channels
IC Interface TypeSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeSSOP
No. of Pins20Pins
Resolution24 bits
Sample Rate-
Qualification-
Product Range-
MSL-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AFE IC Type
1 Channel Analog Front End
No. of Channels
1Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Package Type
SSOP
Resolution
24 bits
Qualification
-
MSL
-
AFE IC Application
Data Converters
IC Interface Type
SPI
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
No. of Pins
20Pins
Sample Rate
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000527
Product traceability