Print Page
Image is for illustrative purposes only. Please refer to product description.
4,485 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.420 |
10+ | CHF 3.260 |
100+ | CHF 2.640 |
250+ | CHF 2.410 |
500+ | CHF 2.170 |
1000+ | CHF 2.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMH3101-CAT5E
Order Code2366312
Also Known As3101-CAT5E
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderReceptacle
Convert To Positions8Ways
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MH3101-CAT5E is a CAT-5E Unshielded Coupler with male to female connection and gold-plated 0.35mm thickness phosphor bronze contacts. This unshielded coupler is compatible with industry standard panel cut outs.
- UL94V-0 Flame-rated engineering thermoplastic housing
Applications
Industrial
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (27-Jun-2024)
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006