Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoPTTC-701B
Order Code1705206
Product RangeMX/CV System
Technical Datasheet
47 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 74.250 |
Price for:1 Pair
Minimum: 1
Multiple: 1
CHF 74.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPTTC-701B
Order Code1705206
Product RangeMX/CV System
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle Style30° Bent
Product RangeMX/CV System
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PTTC-701B is a conical bent Soldering Tip Cartridge for MX-PTZ precision tweezer handpiece provides an efficient solution for removal and replacement of chip, MX-500SPT precision tweezers, soldering and rework system. 700 Series for most standard applications.
- 0,4 mm Tip / Nozzle Diameter
- 14,3 mm Tip / Nozzle Length
- Style - Conical, 30˚ Bent
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Metcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H4-PTZ, MX-PTZ Precicion Tweezer, MX-UK4 Upgrade-Kit
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
30° Bent
Product Range
MX/CV System
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022