Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.530 |
5+ | CHF 27.570 |
10+ | CHF 26.760 |
20+ | CHF 26.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDUPS20
Order Code4412574
Technical Datasheet
Power Supply ApplicationsITE & Industrial
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24V
Power Supply MountingDIN Rail
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
ITE & Industrial
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
No SVHC (27-Jun-2024)
Input Voltage DC
24V
Output Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31